
DE1B3RA471KJ4BQ01F | |
|---|---|
DigiKey Part Number | 490-DE1B3RA471KJ4BQ01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1B3RA471KJ4BQ01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RA471KJ4BQ01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.28252 | kr.1,141.26 |
| Unit Price without VAT: | kr.2.28252 |
|---|---|
| Unit Price with VAT: | kr.2.85315 |

