330 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3RA331KA4BN01F

DigiKey Part Number
490-DE1B3RA331KA4BN01F-ND
Manufacturer
Manufacturer Product Number
DE1B3RA331KA4BN01F
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1B3RA331KA4BN01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.85000kr.5.85
10kr.3.72900kr.37.29
50kr.2.88580kr.144.29
100kr.2.62670kr.262.67
500kr.2.18788kr.1,093.94
1.000kr.2.05226kr.2,052.26
2.500kr.1.90917kr.4,772.93
5.000kr.1.82288kr.9,114.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.85000
Unit Price with VAT:kr.7.31250