
| DE1B3RA221KA4BP01F | |
|---|---|
| DigiKey Part Number | 490-DE1B3RA221KA4BP01F-ND | 
| Manufacturer | |
| Manufacturer Product Number | DE1B3RA221KA4BP01F | 
| Description | CAP CER 220PF 1.5KV RADIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 220 pF ±10% 1500V (1.5kV) Ceramic Capacitor B Radial, Disc | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DE1B3RA221KA4BP01F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -40°C ~ 125°C | |
| Features | - | |
| Ratings | X1, Y1 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.236" Dia (6.00mm) | |
| Height - Seated (Max) | 0.197" (5.00mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.394" (10.00mm) | |
| Lead Style | Straight | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 | 
| 10 | kr.1.48500 | kr.14.85 | 
| 50 | kr.1.12640 | kr.56.32 | 
| 100 | kr.1.04190 | kr.104.19 | 
| 500 | kr.0.89690 | kr.448.45 | 
| 1.000 | kr.0.88691 | kr.886.91 | 
| 2.500 | kr.0.87578 | kr.2,189.45 | 
| 5.000 | kr.0.86872 | kr.4,343.60 | 
| Unit Price without VAT: | kr.3.52000 | 
|---|---|
| Unit Price with VAT: | kr.4.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark