
DE1B3RA101KJ4BN01F | |
|---|---|
DigiKey Part Number | 490-DE1B3RA101KJ4BN01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1B3RA101KJ4BN01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RA101KJ4BN01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.3.47900 | kr.34.79 |
| 50 | kr.2.68260 | kr.134.13 |
| 100 | kr.2.43700 | kr.243.70 |
| 500 | kr.2.02288 | kr.1,011.44 |
| 1.000 | kr.1.89492 | kr.1,894.92 |
| 2.500 | kr.1.75986 | kr.4,399.65 |
| 5.000 | kr.1.67844 | kr.8,392.20 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |

