Upgrade
Upgrade
Upgrade

DE11XRA330KN4AN01F | |
|---|---|
DigiKey Part Number | 490-16165-1-ND - Cut Tape (CT) 490-16165-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA330KN4AN01F |
Description | CAP CER 33PF 250V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA330KN4AN01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE11XRA330KN4AP01F | Murata Electronics | 500 | 490-16166-1-ND | kr.3.46000 | Upgrade |
| DE11XRA330KN4AQ01F | Murata Electronics | 0 | 490-16167-1-ND | kr.6.92000 | Upgrade |
| DE11XRB330KN4AR01F | Murata Electronics | 451 | 490-17646-1-ND | kr.4.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.1.73978 | kr.1,043.87 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |


