
DE11XRA100KN4AN01F | |
|---|---|
DigiKey Part Number | 490-16156-1-ND - Cut Tape (CT) 490-16156-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA100KN4AN01F |
Description | CAP CER 10PF 250V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA100KN4AN01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE11XRA100KN4AQ01F | Murata Electronics | 2 | 490-16158-1-ND | kr.0.73000 | Similar |
| DE11XRB100KN4AR01F | Murata Electronics | 93 | 490-17643-1-ND | kr.0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.02800 | kr.50.28 |
| 50 | kr.3.95100 | kr.197.55 |
| 100 | kr.3.61820 | kr.361.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.92115 | kr.1,752.69 |
| 1.200 | kr.2.76070 | kr.3,312.84 |
| 1.800 | kr.2.68038 | kr.4,824.68 |
| 3.000 | kr.2.59133 | kr.7,773.99 |
| 4.200 | kr.2.53926 | kr.10,664.89 |
| 6.000 | kr.2.48918 | kr.14,935.08 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

