
DD1274AS-H-5R6N=P3 | |
|---|---|
DigiKey Part Number | 490-13187-2-ND - Tape & Reel (TR) 490-13187-1-ND - Cut Tape (CT) 490-13187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DD1274AS-H-5R6N=P3 |
Description | FIXED IND 5.6UH 6.3A 18.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 6.3 A 18.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DD1274AS-H-5R6N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.78000 | kr.7.78 |
| 10 | kr.6.41100 | kr.64.11 |
| 25 | kr.5.92840 | kr.148.21 |
| 50 | kr.5.58900 | kr.279.45 |
| 100 | kr.5.26940 | kr.526.94 |
| 250 | kr.4.87524 | kr.1,218.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.46550 | kr.2,232.75 |
| 1.000 | kr.4.21081 | kr.4,210.81 |
| 1.500 | kr.4.06882 | kr.6,103.23 |
| 2.500 | kr.3.89684 | kr.9,742.10 |
| 3.500 | kr.3.78766 | kr.13,256.81 |
| 5.000 | kr.3.67532 | kr.18,376.60 |
| Unit Price without VAT: | kr.7.78000 |
|---|---|
| Unit Price with VAT: | kr.9.72500 |

