2.2 µH Shielded Drum Core, Wirewound Inductor 8 A 9.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD1274AS-H-2R2N=P3

DigiKey Part Number
490-13184-2-ND - Tape & Reel (TR)
490-13184-1-ND - Cut Tape (CT)
490-13184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DD1274AS-H-2R2N=P3
Description
FIXED IND 2.2UH 8A 9.6 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 8 A 9.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DD1274AS-H-2R2N=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
16.8A
Shielding
Shielded
DC Resistance (DCR)
9.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 651
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.78000kr.7.78
10kr.6.41100kr.64.11
25kr.5.92840kr.148.21
50kr.5.58900kr.279.45
100kr.5.26940kr.526.94
250kr.4.87524kr.1,218.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.46550kr.2,232.75
1.000kr.4.21081kr.4,210.81
1.500kr.4.06882kr.6,103.23
2.500kr.3.89684kr.9,742.10
3.500kr.3.78766kr.13,256.81
5.000kr.3.67532kr.18,376.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.78000
Unit Price with VAT:kr.9.72500