6 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.13% -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.13% -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNR6M00GH5C000R0

DigiKey Part Number
490-18276-2-ND - Tape & Reel (TR)
490-18276-1-ND - Cut Tape (CT)
490-18276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNR6M00GH5C000R0
Description
CERAMIC RES 6.0000MHZ 39PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.13% -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNR6M00GH5C000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
6 MHz
Frequency Stability
±0.13%
Frequency Tolerance
±0.07%
Features
Built in Capacitor
Capacitance
39 pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
10kr.2.77800kr.27.78
25kr.2.62600kr.65.65
50kr.2.51680kr.125.84
100kr.2.41320kr.241.32
250kr.2.28212kr.570.53
500kr.2.18762kr.1,093.81
1.000kr.2.09714kr.2,097.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.00054kr.6,001.62
6.000kr.1.91784kr.11,507.04
9.000kr.1.87108kr.16,839.72
15.000kr.1.81380kr.27,207.00
21.000kr.1.77706kr.37,318.26
30.000kr.1.73894kr.52,168.20
36.000kr.1.71977kr.61,911.72
Manufacturers Standard Package
Unit Price without VAT:kr.3.22000
Unit Price with VAT:kr.4.02500