4.915 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.11% -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.915 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.11% -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNR4M91GH5C000R0

DigiKey Part Number
490-18274-2-ND - Tape & Reel (TR)
490-18274-1-ND - Cut Tape (CT)
490-18274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNR4M91GH5C000R0
Description
CERAMIC RES 4.9150MHZ 39PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.915 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.11% -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNR4M91GH5C000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
4.915 MHz
Frequency Stability
±0.11%
Frequency Tolerance
±0.07%
Features
Built in Capacitor
Capacitance
39 pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.34000kr.3.34
10kr.2.89400kr.28.94
25kr.2.73680kr.68.42
50kr.2.62340kr.131.17
100kr.2.51540kr.251.54
250kr.2.37884kr.594.71
500kr.2.28046kr.1,140.23
1.000kr.2.18607kr.2,186.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.08540kr.6,256.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.34000
Unit Price with VAT:kr.4.17500