



CSTNE9M83G520000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE9M83G520000R0TR-ND - Tape & Reel (TR) 490-CSTNE9M83G520000R0CT-ND - Cut Tape (CT) 490-CSTNE9M83G520000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE9M83G520000R0 |
Description | RESONATOR CER 0.5% 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.83 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE9M83G520000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 9.83 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 10 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.51500 | kr.15.15 |
| 25 | kr.1.43040 | kr.35.76 |
| 50 | kr.1.37200 | kr.68.60 |
| 100 | kr.1.31560 | kr.131.56 |
| 250 | kr.1.24392 | kr.310.98 |
| 500 | kr.1.19242 | kr.596.21 |
| 1.000 | kr.1.14317 | kr.1,143.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09046 | kr.3,271.38 |
| 6.000 | kr.1.04536 | kr.6,272.16 |
| 9.000 | kr.1.01985 | kr.9,178.65 |
| 15.000 | kr.0.98859 | kr.14,828.85 |
| 21.000 | kr.0.96854 | kr.20,339.34 |
| 30.000 | kr.0.94774 | kr.28,432.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

