8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE8M00G55A000R0

DigiKey Part Number
490-17959-2-ND - Tape & Reel (TR)
490-17959-1-ND - Cut Tape (CT)
490-17959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE8M00G55A000R0
Description
CERAMIC RES 8.0000MHZ 33PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE8M00G55A000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
8 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
33 pF
Impedance
40 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.032" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92.008
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.33700kr.13.37
25kr.1.26280kr.31.57
50kr.1.21140kr.60.57
100kr.1.16130kr.116.13
250kr.1.09800kr.274.50
500kr.1.05260kr.526.30
1.000kr.1.00906kr.1,009.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.96255kr.2,887.65
6.000kr.0.92273kr.5,536.38
9.000kr.0.90020kr.8,101.80
15.000kr.0.87262kr.13,089.30
21.000kr.0.85491kr.17,953.11
30.000kr.0.83655kr.25,096.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500