8 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE8M00G52A000R0

DigiKey Part Number
490-CSTNE8M00G52A000R0TR-ND - Tape & Reel (TR)
490-CSTNE8M00G52A000R0CT-ND - Cut Tape (CT)
490-CSTNE8M00G52A000R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE8M00G52A000R0
Description
CERAMIC RES 8.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE8M00G52A000R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
10 pF
Series
Impedance
40 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
8 MHz
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Frequency Stability
±0.2%
Height
0.032" (0.80mm)
Frequency Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSTNE8M00G52Z000R0Murata Electronics6.384490-CSTNE8M00G52Z000R0CT-NDkr.1.84000Parametric Equivalent
AWSCR-8.00CELB-C10-T3Abracon LLC4.669535-15112-1-NDkr.2.60000Parametric Equivalent
In-Stock: 1.955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.31900kr.13.19
25kr.1.24520kr.31.13
50kr.1.19440kr.59.72
100kr.1.14500kr.114.50
250kr.1.08260kr.270.65
500kr.1.03786kr.518.93
1.000kr.0.99494kr.994.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.94908kr.2,847.24
6.000kr.0.90981kr.5,458.86
9.000kr.0.88760kr.7,988.40
15.000kr.0.86040kr.12,906.00
21.000kr.0.84295kr.17,701.95
30.000kr.0.82484kr.24,745.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000