20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE20M0V53L000R0

DigiKey Part Number
490-CSTNE20M0V53L000R0TR-ND - Tape & Reel (TR)
490-CSTNE20M0V53L000R0CT-ND - Cut Tape (CT)
490-CSTNE20M0V53L000R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE20M0V53L000R0
Description
3.2X1.3MM 20.0MHZ CERAMIC RESONA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE20M0V53L000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
20 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
40 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.296
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.43900kr.14.39
25kr.1.36440kr.34.11
50kr.1.30740kr.65.37
100kr.1.25410kr.125.41
250kr.1.18584kr.296.46
500kr.1.13664kr.568.32
1.000kr.1.08966kr.1,089.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.03942kr.3,118.26
6.000kr.0.99643kr.5,978.58
9.000kr.0.97211kr.8,748.99
15.000kr.0.94232kr.14,134.80
21.000kr.0.92321kr.19,387.41
30.000kr.0.90337kr.27,101.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250