



CSTNE20M0V53L000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE20M0V53L000R0TR-ND - Tape & Reel (TR) 490-CSTNE20M0V53L000R0CT-ND - Cut Tape (CT) 490-CSTNE20M0V53L000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE20M0V53L000R0 |
Description | 3.2X1.3MM 20.0MHZ CERAMIC RESONA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE20M0V53L000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 20 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.43900 | kr.14.39 |
| 25 | kr.1.36440 | kr.34.11 |
| 50 | kr.1.30740 | kr.65.37 |
| 100 | kr.1.25410 | kr.125.41 |
| 250 | kr.1.18584 | kr.296.46 |
| 500 | kr.1.13664 | kr.568.32 |
| 1.000 | kr.1.08966 | kr.1,089.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03942 | kr.3,118.26 |
| 6.000 | kr.0.99643 | kr.5,978.58 |
| 9.000 | kr.0.97211 | kr.8,748.99 |
| 15.000 | kr.0.94232 | kr.14,134.80 |
| 21.000 | kr.0.92321 | kr.19,387.41 |
| 30.000 | kr.0.90337 | kr.27,101.10 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

