



CSTNE20M0V530000R0 | |
|---|---|
DigiKey Part Number | 490-17953-2-ND - Tape & Reel (TR) 490-17953-1-ND - Cut Tape (CT) 490-17953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE20M0V530000R0 |
Description | CERAMIC RES 20.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE20M0V530000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 20 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.45300 | kr.14.53 |
| 25 | kr.1.37720 | kr.34.43 |
| 50 | kr.1.31960 | kr.65.98 |
| 100 | kr.1.26590 | kr.126.59 |
| 250 | kr.1.19704 | kr.299.26 |
| 500 | kr.1.14740 | kr.573.70 |
| 1.000 | kr.1.09997 | kr.1,099.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.04926 | kr.3,147.78 |
| 6.000 | kr.1.00586 | kr.6,035.16 |
| 9.000 | kr.0.98130 | kr.8,831.70 |
| 15.000 | kr.0.95124 | kr.14,268.60 |
| 21.000 | kr.0.93194 | kr.19,570.74 |
| 30.000 | kr.0.91192 | kr.27,357.60 |
| 36.000 | kr.0.90186 | kr.32,466.96 |
| 72.000 | kr.0.86461 | kr.62,251.92 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |









