



CSTNE16M0V53C000R0 | |
|---|---|
DigiKey Part Number | 490-17949-2-ND - Tape & Reel (TR) 490-17949-1-ND - Cut Tape (CT) 490-17949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE16M0V53C000R0 |
Description | CERAMIC RES 16.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.15% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE16M0V53C000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.15% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.68500 | kr.16.85 |
| 25 | kr.1.59200 | kr.39.80 |
| 50 | kr.1.52780 | kr.76.39 |
| 100 | kr.1.46410 | kr.146.41 |
| 250 | kr.1.38452 | kr.346.13 |
| 500 | kr.1.32728 | kr.663.64 |
| 1.000 | kr.1.27243 | kr.1,272.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.21379 | kr.3,641.37 |
| 6.000 | kr.1.16357 | kr.6,981.42 |
| 9.000 | kr.1.13517 | kr.10,216.53 |
| 15.000 | kr.1.10040 | kr.16,506.00 |
| 21.000 | kr.1.07809 | kr.22,639.89 |
| 30.000 | kr.1.05493 | kr.31,647.90 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |









