
CSTNE16M0V51Z000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE16M0V51Z000R0TR-ND - Tape & Reel (TR) 490-CSTNE16M0V51Z000R0CT-ND - Cut Tape (CT) 490-CSTNE16M0V51Z000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE16M0V51Z000R0 |
Description | CERAMIC RESONATOR 1 3-PIN SURFAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE16M0V51Z000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 5 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 16 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.3% | Height 0.039" (1.00mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.55100 | kr.15.51 |
| 25 | kr.1.46400 | kr.36.60 |
| 50 | kr.1.40380 | kr.70.19 |
| 100 | kr.1.34610 | kr.134.61 |
| 250 | kr.1.27328 | kr.318.32 |
| 500 | kr.1.22060 | kr.610.30 |
| 1.000 | kr.1.17008 | kr.1,170.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.11615 | kr.3,348.45 |
| 6.000 | kr.1.06997 | kr.6,419.82 |
| 9.000 | kr.1.04385 | kr.9,394.65 |
| 15.000 | kr.1.01187 | kr.15,178.05 |
| 21.000 | kr.0.99135 | kr.20,818.35 |
| 30.000 | kr.0.97005 | kr.29,101.50 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |


