CSTNE1xMxx5xZ000R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSTNE1xMxx5xZ000R0

CSTNE10M0G52A000R0

DigiKey Part Number
490-CSTNE10M0G52A000R0TR-ND - Tape & Reel (TR)
490-CSTNE10M0G52A000R0CT-ND - Cut Tape (CT)
490-CSTNE10M0G52A000R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE10M0G52A000R0
Description
CERAMIC RES 10.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE10M0G52A000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
10 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
10 pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.032" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.713
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.33100kr.13.31
25kr.1.25680kr.31.42
50kr.1.20580kr.60.29
100kr.1.15580kr.115.58
250kr.1.09288kr.273.22
500kr.1.04768kr.523.84
1.000kr.1.00435kr.1,004.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95806kr.2,874.18
6.000kr.0.91842kr.5,510.52
9.000kr.0.89600kr.8,064.00
15.000kr.0.86854kr.13,028.10
21.000kr.0.85093kr.17,869.53
30.000kr.0.83264kr.24,979.20
36.000kr.0.82345kr.29,644.20
72.000kr.0.78944kr.56,839.68
75.000kr.0.78748kr.59,061.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500