10 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% -40°C ~ 85°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE10M0G520000R0

DigiKey Part Number
490-CSTNE10M0G520000R0TR-ND - Tape & Reel (TR)
490-CSTNE10M0G520000R0CT-ND - Cut Tape (CT)
490-CSTNE10M0G520000R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE10M0G520000R0
Description
CERAMIC RES 10.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE10M0G520000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
10 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
10 pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.032" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.51500kr.15.15
25kr.1.43040kr.35.76
50kr.1.37200kr.68.60
100kr.1.31560kr.131.56
250kr.1.24392kr.310.98
500kr.1.19242kr.596.21
1.000kr.1.14317kr.1,143.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.09046kr.3,271.38
6.000kr.1.04536kr.6,272.16
9.000kr.1.01985kr.9,178.65
15.000kr.0.98859kr.14,828.85
21.000kr.0.96854kr.20,339.34
30.000kr.0.94774kr.28,432.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750