



CSTLS4M19G53-B0 | |
|---|---|
DigiKey Part Number | 490-1209-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS4M19G53-B0 |
Description | CERAMIC RES 4.1900MHZ 15PF T/H |
Customer Reference | |
Detailed Description | 4.19 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS4M19G53-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 4.19 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.1.15700 | kr.11.57 |
| 25 | kr.1.09320 | kr.27.33 |
| 50 | kr.1.04800 | kr.52.40 |
| 100 | kr.1.00440 | kr.100.44 |
| 250 | kr.0.94984 | kr.237.46 |
| 500 | kr.0.91062 | kr.455.31 |
| 1.000 | kr.0.87294 | kr.872.94 |
| 2.500 | kr.0.82554 | kr.2,063.85 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

