CSTLS7M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSTLS7M
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTLS3M58G53-B0

DigiKey Part Number
490-1207-ND
Manufacturer
Manufacturer Product Number
CSTLS3M58G53-B0
Description
CERAMIC RES 3.5800MHZ 15PF T/H
Customer Reference
Detailed Description
3.58 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSTLS3M58G53-B0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Ceramic
Frequency
3.58 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
50 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Size / Dimension
0.315" L x 0.118" W (8.00mm x 3.00mm)
Height
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.408
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.1.16100kr.11.61
25kr.1.09640kr.27.41
50kr.1.05140kr.52.57
100kr.1.00750kr.100.75
250kr.0.95280kr.238.20
500kr.0.91344kr.456.72
1.000kr.0.87565kr.875.65
2.500kr.0.82810kr.2,070.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750