
CSTLS20M0X51-A0 | |
|---|---|
DigiKey Part Number | 490-CSTLS20M0X51-A0CT-ND - Cut Tape (CT) 490-CSTLS20M0X51-A0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS20M0X51-A0 |
Description | 20.0MHZ CERAMIC RESONATOR (CERAL |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS20M0X51-A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 20 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 5 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.2.34700 | kr.23.47 |
| 25 | kr.2.21960 | kr.55.49 |
| 50 | kr.2.12840 | kr.106.42 |
| 100 | kr.2.04020 | kr.204.02 |
| 250 | kr.1.92952 | kr.482.38 |
| 500 | kr.1.84952 | kr.924.76 |
| 1.000 | kr.1.77301 | kr.1,773.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.73369 | kr.3,467.38 |
| 4.000 | kr.1.66198 | kr.6,647.92 |
| 6.000 | kr.1.62142 | kr.9,728.52 |
| 10.000 | kr.1.57176 | kr.15,717.60 |
| 14.000 | kr.1.53990 | kr.21,558.60 |
| 20.000 | kr.1.50683 | kr.30,136.60 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

