CSTLS7M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSTLS7M
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTLS10M0G53-A0

DigiKey Part Number
490-11076-1-ND - Cut Tape (CT)
490-11076-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CSTLS10M0G53-A0
Description
CERAMIC RES 10.0000MHZ 15PF T/H
Customer Reference
Detailed Description
10 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 25 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSTLS10M0G53-A0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Ceramic
Frequency
10 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
25 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Size / Dimension
0.315" L x 0.118" W (8.00mm x 3.00mm)
Height
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.973
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.1.16700kr.11.67
50kr.1.06040kr.53.02
100kr.1.01720kr.101.72
500kr.0.92196kr.460.98
1.000kr.0.88378kr.883.78
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.86414kr.1,728.28
4.000kr.0.82839kr.3,313.56
6.000kr.0.80816kr.4,848.96
10.000kr.0.78340kr.7,834.00
14.000kr.0.76750kr.10,745.00
20.000kr.0.75100kr.15,020.00
50.000kr.0.71024kr.35,512.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750