CSTCE9M00G52-R0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.1.10594
Datasheet
Image for CSTCE9M00G52-R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTCE9M00G52-R0

DigiKey Part Number
CSTCE9M00G52-R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSTCE9M00G52-R0
Description
CER RESONATOR SMD
Customer Reference
Detailed Description
Resonator Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCE9M00G52-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
*
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.031" (0.79mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes