


MC18FD391J-F | |
|---|---|
DigiKey Part Number | 338-1127-ND |
Manufacturer | |
Manufacturer Product Number | MC18FD391J-F |
Description | CAP MICA 390PF 5% 500V 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 pF Mica Capacitor 500 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 390 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.71000 | kr.45.71 |
| 10 | kr.33.82400 | kr.338.24 |
| 50 | kr.29.09300 | kr.1,454.65 |
| 100 | kr.27.62970 | kr.2,762.97 |
| 500 | kr.25.15230 | kr.12,576.15 |
| 1.000 | kr.24.38465 | kr.24,384.65 |
| 2.500 | kr.23.57349 | kr.58,933.72 |
| Unit Price without VAT: | kr.45.71000 |
|---|---|
| Unit Price with VAT: | kr.57.13750 |

