600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1.5A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM31PG601SH1L

DigiKey Part Number
490-7828-2-ND - Tape & Reel (TR)
490-7828-1-ND - Cut Tape (CT)
490-7828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31PG601SH1L
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1.5A 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31PG601SH1L Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
80mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55.464
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.68000kr.16.80
25kr.1.45560kr.36.39
50kr.1.29980kr.64.99
100kr.1.15710kr.115.71
250kr.0.98448kr.246.12
500kr.0.86542kr.432.71
1.000kr.0.75465kr.754.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.59993kr.1,799.79
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250