
BLM31PG330SN1L | |
|---|---|
DigiKey Part Number | 490-5989-2-ND - Tape & Reel (TR) 490-5989-1-ND - Cut Tape (CT) 490-5989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31PG330SN1L |
Description | FERRITE BEAD 33 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31PG330SN1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.44700 | kr.14.47 |
| 25 | kr.1.25240 | kr.31.31 |
| 50 | kr.1.12020 | kr.56.01 |
| 100 | kr.0.99860 | kr.99.86 |
| 250 | kr.0.85132 | kr.212.83 |
| 500 | kr.0.74948 | kr.374.74 |
| 1.000 | kr.0.65502 | kr.655.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50366 | kr.1,510.98 |
| 6.000 | kr.0.50234 | kr.3,014.04 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |








