600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.9A 38mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM31KN601SH1L

DigiKey Part Number
490-16532-2-ND - Tape & Reel (TR)
490-16532-1-ND - Cut Tape (CT)
490-16532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31KN601SH1L
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.9A 38mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31KN601SH1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
38mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.071" (1.80mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
2.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.2.00300kr.20.03
25kr.1.73480kr.43.37
50kr.1.54820kr.77.41
100kr.1.37640kr.137.64
250kr.1.16936kr.292.34
500kr.1.02568kr.512.84
1.000kr.0.90307kr.903.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.73782kr.1,844.55
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250