70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21SP700SH1D

DigiKey Part Number
490-18589-2-ND - Tape & Reel (TR)
490-18589-1-ND - Cut Tape (CT)
490-18589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21SP700SH1D
Description
FERRITE BEAD 70 OHM 0805 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A
Datasheet
 Datasheet
EDA/CAD Models
BLM21SP700SH1D Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
6A
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
70 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.359
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.50900kr.15.09
25kr.1.30600kr.32.65
50kr.1.16780kr.58.39
100kr.1.03980kr.103.98
250kr.0.88608kr.221.52
500kr.0.77970kr.389.85
1.000kr.0.68098kr.680.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52860kr.2,114.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000