
BLM21SP181SZ1D | |
|---|---|
DigiKey Part Number | 490-18599-2-ND - Tape & Reel (TR) 490-18599-1-ND - Cut Tape (CT) 490-18599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP181SZ1D |
Description | FERRITE BEAD 180 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP181SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.1.06900 | kr.10.69 |
| 25 | kr.0.98800 | kr.24.70 |
| 50 | kr.0.93060 | kr.46.53 |
| 100 | kr.0.87740 | kr.87.74 |
| 250 | kr.0.81176 | kr.202.94 |
| 500 | kr.0.76532 | kr.382.66 |
| 1.000 | kr.0.72154 | kr.721.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65429 | kr.2,617.16 |
| 8.000 | kr.0.61696 | kr.4,935.68 |
| 12.000 | kr.0.59614 | kr.7,153.68 |
| 20.000 | kr.0.57093 | kr.11,418.60 |
| 28.000 | kr.0.55493 | kr.15,538.04 |
| 40.000 | kr.0.53847 | kr.21,538.80 |
| 100.000 | kr.0.50960 | kr.50,960.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |









