600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21RK601SN1D

DigiKey Part Number
490-9712-2-ND - Tape & Reel (TR)
490-9712-1-ND - Cut Tape (CT)
490-9712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21RK601SN1D
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21RK601SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.73300kr.7.33
25kr.0.63800kr.15.95
50kr.0.57100kr.28.55
100kr.0.51050kr.51.05
250kr.0.43828kr.109.57
500kr.0.38838kr.194.19
1.000kr.0.34201kr.342.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25169kr.1,006.76
8.000kr.0.22746kr.1,819.68
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750