
BLM21RK121SN1D | |
|---|---|
DigiKey Part Number  | 490-11050-2-ND - Tape & Reel (TR) 490-11050-1-ND - Cut Tape (CT) 490-11050-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BLM21RK121SN1D  | 
Description  | FERRITE BEAD 120 OHM 0805 4LN  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 150mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BLM21RK121SN1D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Murata Electronics  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | -  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 120 Ohms @ 100 MHz  | |
Current Rating (Max)  | 200mA  | |
DC Resistance (DCR) (Max)  | 150mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.041" (1.05mm)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.69800 | kr.6.98 | 
| 25 | kr.0.60400 | kr.15.10 | 
| 50 | kr.0.54140 | kr.27.07 | 
| 100 | kr.0.48450 | kr.48.45 | 
| 250 | kr.0.41548 | kr.103.87 | 
| 500 | kr.0.36812 | kr.184.06 | 
| 1.000 | kr.0.32422 | kr.324.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.25051 | kr.1,002.04 | 
| 8.000 | kr.0.22640 | kr.1,811.20 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 

