
BLM21RK121SN1D | |
|---|---|
DigiKey Part Number | 490-11050-2-ND - Tape & Reel (TR) 490-11050-1-ND - Cut Tape (CT) 490-11050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21RK121SN1D |
Description | FERRITE BEAD 120 OHM 0805 4LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21RK121SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.73300 | kr.7.33 |
| 25 | kr.0.63800 | kr.15.95 |
| 50 | kr.0.57100 | kr.28.55 |
| 100 | kr.0.51050 | kr.51.05 |
| 250 | kr.0.43828 | kr.109.57 |
| 500 | kr.0.38838 | kr.194.19 |
| 1.000 | kr.0.34201 | kr.342.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25169 | kr.1,006.76 |
| 8.000 | kr.0.22746 | kr.1,819.68 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

