
BLM21PG220SN1D | |
|---|---|
DigiKey Part Number | 490-5987-2-ND - Tape & Reel (TR) 490-5987-1-ND - Cut Tape (CT) 490-5987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG220SN1D |
Description | FERRITE BEAD 22 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG220SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.49900 | kr.4.99 |
| 25 | kr.0.43280 | kr.10.82 |
| 50 | kr.0.38920 | kr.19.46 |
| 100 | kr.0.34880 | kr.34.88 |
| 250 | kr.0.30028 | kr.75.07 |
| 500 | kr.0.26662 | kr.133.31 |
| 1.000 | kr.0.23565 | kr.235.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18024 | kr.720.96 |
| 8.000 | kr.0.15537 | kr.1,242.96 |
| 12.000 | kr.0.15040 | kr.1,804.80 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |










