
BLM21BD601SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM21BD601SZ1DTR-ND - Tape & Reel (TR) 490-BLM21BD601SZ1DCT-ND - Cut Tape (CT) 490-BLM21BD601SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD601SZ1D |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD601SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.79300 | kr.7.93 |
| 25 | kr.0.68720 | kr.17.18 |
| 50 | kr.0.61500 | kr.30.75 |
| 100 | kr.0.55030 | kr.55.03 |
| 250 | kr.0.47168 | kr.117.92 |
| 500 | kr.0.41756 | kr.208.78 |
| 1.000 | kr.0.36747 | kr.367.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26969 | kr.1,078.76 |
| 8.000 | kr.0.24885 | kr.1,990.80 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

