2.2 kOhms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21BD222TH1D

DigiKey Part Number
490-BLM21BD222TH1DTR-ND - Tape & Reel (TR)
490-BLM21BD222TH1DCT-ND - Cut Tape (CT)
490-BLM21BD222TH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21BD222TH1D
Description
FERRITE BEAD 2.2 KOHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 kOhms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BLM21BD222TH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Differential Mode - Single
Number of Lines
1
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.057" (1.45mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.09700kr.10.97
25kr.0.95120kr.23.78
50kr.0.85200kr.42.60
100kr.0.76020kr.76.02
250kr.0.64972kr.162.43
500kr.0.57352kr.286.76
1.000kr.0.50289kr.502.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36522kr.1,460.88
8.000kr.0.36455kr.2,916.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750