220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 350mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21BD221SN1D

DigiKey Part Number
490-11042-2-ND - Tape & Reel (TR)
490-11042-1-ND - Cut Tape (CT)
490-11042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21BD221SN1D
Description
FERRITE BEAD 220 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 350mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21BD221SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.057" (1.45mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.954
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.73900kr.7.39
25kr.0.64040kr.16.01
50kr.0.57480kr.28.74
100kr.0.51380kr.51.38
250kr.0.44084kr.110.21
500kr.0.39056kr.195.28
1.000kr.0.34401kr.344.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25312kr.1,012.48
8.000kr.0.22907kr.1,832.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750