
BLM21BB750SN1D | |
|---|---|
DigiKey Part Number | 490-9709-2-ND - Tape & Reel (TR) 490-9709-1-ND - Cut Tape (CT) 490-9709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BB750SN1D |
Description | FERRITE BEAD 75 OHM 0805 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BB750SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 160mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.68500 | kr.6.85 |
| 25 | kr.0.59640 | kr.14.91 |
| 50 | kr.0.53380 | kr.26.69 |
| 100 | kr.0.47740 | kr.47.74 |
| 250 | kr.0.40984 | kr.102.46 |
| 500 | kr.0.36326 | kr.181.63 |
| 1.000 | kr.0.32006 | kr.320.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24269 | kr.970.76 |
| 8.000 | kr.0.21760 | kr.1,740.80 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

