
BLM21BB471SN1D | |
|---|---|
DigiKey Part Number | 490-1043-2-ND - Tape & Reel (TR) 490-1043-1-ND - Cut Tape (CT) 490-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BB471SN1D |
Description | FERRITE BEAD 470 OHM 0805 4LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BB471SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.70700 | kr.7.07 |
| 25 | kr.0.61480 | kr.15.37 |
| 50 | kr.0.55160 | kr.27.58 |
| 100 | kr.0.49380 | kr.49.38 |
| 250 | kr.0.42388 | kr.105.97 |
| 500 | kr.0.37564 | kr.187.82 |
| 1.000 | kr.0.33102 | kr.331.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24383 | kr.975.32 |
| 8.000 | kr.0.21862 | kr.1,748.96 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |











