120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 190mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21BB121SN1D

DigiKey Part Number
490-1042-2-ND - Tape & Reel (TR)
490-1042-1-ND - Cut Tape (CT)
490-1042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21BB121SN1D
Description
FERRITE BEAD 120 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 190mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21BB121SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
190mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.555
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.70700kr.7.07
25kr.0.61480kr.15.37
50kr.0.55160kr.27.58
100kr.0.49380kr.49.38
250kr.0.42388kr.105.97
500kr.0.37564kr.187.82
1.000kr.0.33102kr.331.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24383kr.975.32
8.000kr.0.21862kr.1,748.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750