
BLM21AG601BH1D | |
|---|---|
DigiKey Part Number | 490-BLM21AG601BH1DTR-ND - Tape & Reel (TR) 490-BLM21AG601BH1DCT-ND - Cut Tape (CT) 490-BLM21AG601BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21AG601BH1D |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG601BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.82440 | kr.20.61 |
| 50 | kr.0.73800 | kr.36.90 |
| 100 | kr.0.65940 | kr.65.94 |
| 250 | kr.0.56452 | kr.141.13 |
| 500 | kr.0.49896 | kr.249.48 |
| 1.000 | kr.0.43828 | kr.438.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31982 | kr.1,279.28 |
| 8.000 | kr.0.30828 | kr.2,466.24 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |



