
BLM21AG331SN1D | |
|---|---|
DigiKey Part Number | 490-9705-2-ND - Tape & Reel (TR) 490-9705-1-ND - Cut Tape (CT) 490-9705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21AG331SN1D |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 700mA 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG331SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 160mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.73900 | kr.7.39 |
| 25 | kr.0.64040 | kr.16.01 |
| 50 | kr.0.57480 | kr.28.74 |
| 100 | kr.0.51380 | kr.51.38 |
| 250 | kr.0.44084 | kr.110.21 |
| 500 | kr.0.39056 | kr.195.28 |
| 1.000 | kr.0.34401 | kr.344.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25312 | kr.1,012.48 |
| 8.000 | kr.0.22907 | kr.1,832.56 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

