220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 900mA 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21AG221SZ1D

DigiKey Part Number
490-BLM21AG221SZ1DTR-ND - Tape & Reel (TR)
490-BLM21AG221SZ1DCT-ND - Cut Tape (CT)
490-BLM21AG221SZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21AG221SZ1D
Description
FERRITE BEAD 220 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 900mA 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21AG221SZ1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
900mA
DC Resistance (DCR) (Max)
120mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.83700kr.8.37
25kr.0.72800kr.18.20
50kr.0.65180kr.32.59
100kr.0.58260kr.58.26
250kr.0.49932kr.124.83
500kr.0.44178kr.220.89
1.000kr.0.38852kr.388.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28465kr.1,138.60
8.000kr.0.26628kr.2,130.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000