Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21AG151SN1D

DigiKey Part Number
490-9703-2-ND - Tape & Reel (TR)
490-9703-1-ND - Cut Tape (CT)
490-9703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21AG151SN1D
Description
FERRITE BEAD 150 OHM 0805 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21AG151SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.69800kr.6.98
25kr.0.60680kr.15.17
50kr.0.54400kr.27.20
100kr.0.48700kr.48.70
250kr.0.41804kr.104.51
500kr.0.37030kr.185.15
1.000kr.0.32614kr.326.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25194kr.1,007.76
8.000kr.0.22800kr.1,824.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000