
BLM18SG260TZ1D | |
|---|---|
DigiKey Part Number | 490-BLM18SG260TZ1DTR-ND - Tape & Reel (TR) 490-BLM18SG260TZ1DCT-ND - Cut Tape (CT) 490-BLM18SG260TZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SG260TZ1D |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SG260TZ1D Models |
Category | DC Resistance (DCR) (Max) 7mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 26 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18KG260TH1D | Murata Electronics | 1.991 | 490-13262-1-ND | kr.0.63000 | Parametric Equivalent |
| BLM18KG260TZ1D | Murata Electronics | 1.208 | 490-BLM18KG260TZ1DCT-ND | kr.0.63000 | Parametric Equivalent |
| MPZ1608S260ATDH5 | TDK | 30.149 | 445-MPZ1608S260ATDH5CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.62800 | kr.6.28 |
| 25 | kr.0.54520 | kr.13.63 |
| 50 | kr.0.48940 | kr.24.47 |
| 100 | kr.0.43810 | kr.43.81 |
| 250 | kr.0.37608 | kr.94.02 |
| 500 | kr.0.33362 | kr.166.81 |
| 1.000 | kr.0.29430 | kr.294.30 |
| 5.000 | kr.0.23280 | kr.1,164.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19020 | kr.1,902.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

