26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18SG260TN1D

DigiKey Part Number
490-3995-2-ND - Tape & Reel (TR)
490-3995-1-ND - Cut Tape (CT)
490-3995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SG260TN1D
Description
FERRITE BEAD 26 OHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SG260TN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
26 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
7mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.60000kr.6.00
25kr.0.51840kr.12.96
50kr.0.46560kr.23.28
100kr.0.41670kr.41.67
250kr.0.35812kr.89.53
500kr.0.31760kr.158.80
1.000kr.0.28019kr.280.19
5.000kr.0.23192kr.1,159.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18947kr.1,894.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000