
BLM18RK221SN1D | |
|---|---|
DigiKey Part Number | 490-5985-2-ND - Tape & Reel (TR) 490-5985-1-ND - Cut Tape (CT) 490-5985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18RK221SN1D |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18RK221SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.42400 | kr.4.24 |
| 25 | kr.0.37040 | kr.9.26 |
| 50 | kr.0.33180 | kr.16.59 |
| 100 | kr.0.29770 | kr.29.77 |
| 250 | kr.0.25644 | kr.64.11 |
| 500 | kr.0.22814 | kr.114.07 |
| 1.000 | kr.0.20197 | kr.201.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15078 | kr.603.12 |
| 8.000 | kr.0.13043 | kr.1,043.44 |
| 12.000 | kr.0.12056 | kr.1,446.72 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

