
BLM18PG600SZ1D | |
|---|---|
DigiKey Part Number | 490-17667-2-ND - Tape & Reel (TR) 490-17667-1-ND - Cut Tape (CT) 490-17667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18PG600SZ1D |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18PG600SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.40000 | kr.4.00 |
| 25 | kr.0.34840 | kr.8.71 |
| 50 | kr.0.31220 | kr.15.61 |
| 100 | kr.0.27930 | kr.27.93 |
| 250 | kr.0.24096 | kr.60.24 |
| 500 | kr.0.21426 | kr.107.13 |
| 1.000 | kr.0.18976 | kr.189.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14880 | kr.595.20 |
| 8.000 | kr.0.12873 | kr.1,029.84 |
| 12.000 | kr.0.11852 | kr.1,422.24 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |










