
BLM18PG600SN1D | |
|---|---|
DigiKey Part Number | 490-1036-2-ND - Tape & Reel (TR) 490-1036-1-ND - Cut Tape (CT) 490-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18PG600SN1D |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18PG600SN1D Models |
Category | Current Rating (Max) 500mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.34000 | kr.8.50 |
| 50 | kr.0.30440 | kr.15.22 |
| 100 | kr.0.27330 | kr.27.33 |
| 250 | kr.0.23560 | kr.58.90 |
| 500 | kr.0.20972 | kr.104.86 |
| 1.000 | kr.0.18583 | kr.185.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13893 | kr.555.72 |
| 8.000 | kr.0.12031 | kr.962.48 |
| 12.000 | kr.0.11000 | kr.1,320.00 |
| 20.000 | kr.0.10937 | kr.2,187.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |









